SN74LVC8T245MPWREP Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-TSSOP
Price & Procurement
6,241 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 951.00000 ¥951
10 858.20000 ¥8,582
25 754.40000 ¥18,860
100 658.99000 ¥65,899

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24003-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥658.98100
  • Cut Tape (CT)  : 296-24003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,241 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥951.00000

SN74LVC8T245MPWREP

Datasheet
Digi-Key Part Number 296-24003-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC8T245MPWREP
Copy  
Description IC TRANSLATION TXRX 5.5V 24TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC8T245-EP
Product Training Modules Voltage Level Translation
Manufacturer Product Page SN74LVC8T245MPWREP Specifications
EDA / CAD Models SN74LVC8T245MPWREP by SnapEDA
SN74LVC8T245MPWREP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Translation Transceiver
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74LVC8T245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LXC8T245QPWRQ1

AUTOMOTIVE 8-BIT DUAL-SUPPLY WID

Texas Instruments

¥153.00000 Details

SN74LVC2T45MDCTTEP

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

¥349.00000 Details

TXB0108PWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

¥174.00000 Details

LT3042EMSE#PBF

IC REG LIN POS ADJ 200MA 10MSOP

Analog Devices Inc.

¥565.00000 Details

PA-SSD3SM18-24

SOCKET ADAPTER SSOP TO 24DIP

Logical Systems Inc.

¥1,413.00000 Details

LTC2324HUKG-12#PBF

IC ADC 12BIT SAR 52QFN

Analog Devices Inc.

¥2,119.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24003-6