JPY | USD
Favorite

SN74LVC3G17DCTR Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8 (SSOP)
Price & Procurement
18,382 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 54.10000 ¥541
25 50.44000 ¥1,261
100 40.33000 ¥4,033
250 37.45200 ¥9,363
500 31.69200 ¥15,846
1,000 24.48900 ¥24,489

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-16915-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥22.32800
  • Cut Tape (CT)  : 296-16915-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,382 - Immediate
  • Unit Price: ¥63.00000

SN74LVC3G17DCTR

Datasheet
Digi-Key Part Number 296-16915-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC3G17DCTR
Copy  
Description IC BUFFER NON-INVERT 5.5V SM8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8 (SSOP)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 3
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8 (SSOP)
Base Part Number SN74LVC3G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC3G14DCTR

IC INVERTER SCHMITT 3CH SM8

Texas Instruments

¥76.00000 Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

¥48.00000 Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

¥31.00000 Details

SN74LVC1G17DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥33.00000 Details

SN74LVC1G17DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥31.00000 Details

SN74LVC138APWR

IC DECODER/DEMUX 1X3:8 16TSSOP

Texas Instruments

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names 296-16915-6