JPY | USD
Favorite

SN74LVC2T45YZPR Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-DSBGA, 8-WCSP (1.9x0.9)
Price & Procurement
563 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 62.50000 ¥625
25 58.72000 ¥1,468
100 47.94000 ¥4,794
250 44.52800 ¥11,132
500 37.89600 ¥18,948
1,000 27.85400 ¥27,854

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17036-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥25.20133
  • Cut Tape (CT)  : 296-17036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 563 - Immediate
  • Unit Price: ¥71.00000

SN74LVC2T45YZPR

Datasheet
Digi-Key Part Number 296-17036-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC2T45YZPR
Copy  
Description IC TRNSLTR BIDIRECTIONAL 8DSBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-DSBGA, 8-WCSP (1.9x0.9)

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC2T45 Datasheet
Product Training Modules Voltage Level Translation
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Assembly/Origin Qualification Revision B 29/May/2014
PCN Packaging Carrier Tape 28/Aug/2018
EDA / CAD Models SN74LVC2T45YZPR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Base Part Number SN74LVC2T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15PX221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥16.00000 Details

BAT54LP-7

DIODE SCHOTTKY 30V 200MA 2DFN

Diodes Incorporated

¥44.00000 Details

CM1230-02CP

TVS DIODE 3.3V 9.8V 4WLCSP

ON Semiconductor

¥57.00000 Details

SN74LVC1T45YZPR

IC TRNSLTR BIDIRECTIONAL 6DSBGA

Texas Instruments

¥72.00000 Details

BAS40-04T-7-F

DIODE ARRAY SCHOTTKY 40V SOT523

Diodes Incorporated

¥48.00000 Details

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

¥441.00000 Details
Additional Resources
Standard Package 1
Other Names 296-17036-6