JPY | USD
Favorite

SN74LVC2G74DCUT Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Price & Procurement
1,650 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 85.00000 ¥850
25 80.68000 ¥2,017
100 66.26000 ¥6,626

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12755-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥15.72367
  • Cut Tape (CT)  : 296-12755-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,587 - Immediate
  • Unit Price: ¥59.00000
  • Digi-Reel®  : 296-12755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,587 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26623-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥61.94400
  • Cut Tape (CT)  : 296-26623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,650 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥95.00000

SN74LVC2G74DCUT

Datasheet
Digi-Key Part Number 296-26623-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC2G74DCUT
Copy  
Description IC FF D-TYPE SNGL 1BIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC2G74
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Dev Assembly 23/Mar/2020
EDA / CAD Models SN74LVC2G74DCUT by SnapEDA
SN74LVC2G74DCUT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Complimentary
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 140MHz
Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Iq) 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number SN74LVC2G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-26623-6