SN74LVC2G34MDCKREP Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 282.00000 ¥282
10 253.20000 ¥2,532
25 238.76000 ¥5,969
100 187.20000 ¥18,720
250 175.74000 ¥43,935
500 157.68000 ¥78,840

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22360-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥157.68133
  • Cut Tape (CT)  : 296-22360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: ¥282.00000

SN74LVC2G34MDCKREP

Datasheet
Digi-Key Part Number 296-22360-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC2G34MDCKREP
Copy  
Description IC BUF NON-INVERT 5.5V SC70-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number 74LVC2G34
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC244APW

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

¥72.00000 Details

BS-7

BATTERY HOLDER COIN 20MM PC PIN

MPD (Memory Protection Devices)

¥129.00000 Details

TRS3232EQPWRQ1

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

¥274.00000 Details

TMP20AIDCKT

SENSOR ANALOG -55C-130C SC70-5

Texas Instruments

¥182.00000 Details

LTC2875IS8#PBF

IC TRANSCEIVER 1/1 8SO

Analog Devices Inc.

¥538.00000 Details
Additional Resources
Standard Package 1
Other Names 296-22360-6