JPY | USD

SN74LVC1G34DCKT Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Price & Procurement
710 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 110.00000 ¥110.00
10 96.20000 ¥962.00
25 90.40000 ¥2,260.00
100 73.77000 ¥7,377.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17230-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥11.71300
  • Cut Tape (CT)  : 296-17230-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,646 - Immediate
  • Unit Price: ¥53.00000
  • Digi-Reel®  : 296-17230-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,646 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26604-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥68.52000
  • Cut Tape (CT)  : 296-26604-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 710 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥110.00000

SN74LVC1G34DCKT

Datasheet
Digi-Key Part Number 296-26604-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G34DCKT
Copy  
Description IC BUF NON-INVERT 5.5V SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1G34
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Devices 02/Oct/2017
EDA / CAD Models SN74LVC1G34DCKT by SnapEDA
SN74LVC1G34DCKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number 74LVC1G34
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD9508BCPZ

IC CLK BUFF 1:4 1.65GHZ 24LFCSP

Analog Devices Inc.

¥1,212.00000 Details

SN74LVC1G17DCKT

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥100.00000 Details

IRLML6244TRPBF

MOSFET N-CH 20V 6.3A SOT23

Infineon Technologies

¥54.00000 Details

DS25BR120TSD/NOPB

IC REDRIVER LVDS 1CH 8WSON

Texas Instruments

¥627.00000 Details

LT3502AIDC#TRMPBF

IC REG BUCK ADJ 500MA 8DFN

Analog Devices Inc.

¥753.00000 Details

TPS3808G33DBVT

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

¥222.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26604-6