JPY | USD
Favorite

SN74LVC1G125DBVR Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 30.40000 ¥304
25 25.48000 ¥637
100 16.14000 ¥1,614
250 12.45600 ¥3,114
500 10.61400 ¥5,307
1,000 7.21800 ¥7,218

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11603-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥6.51033
  • Cut Tape (CT)  : 296-11603-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥37.00000
  • Tape & Reel (TR)  : 296-26595-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥56.10800
  • Cut Tape (CT)  : 296-26595-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥89.00000
  • Digi-Reel®  : 296-26595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SN74LVC1G125DBVR

Datasheet
Digi-Key Part Number 296-11603-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G125DBVR
Copy  
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1G125
Logic Guide
Featured Product Logic Solutions
PCN Assembly/Origin SN74LVCyyy 01/Oct/2020
EDA / CAD Models SN74LVC1G125DBVR by SnapEDA
SN74LVC1G125DBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74LVC1G125
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G126DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥37.00000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥37.00000 Details

SN74LVC1G14DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

¥37.00000 Details

SN74LVC1G17DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥37.00000 Details

SN74LVC1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

¥37.00000 Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥37.00000 Details
Additional Resources
Standard Package 1
Other Names 296-11603-6
296-35994-6
296-35994-6-ND