SN74LVC1G08YZPR AND Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Price & Procurement
6,524 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 63.60000 ¥636
25 59.24000 ¥1,481
100 47.41000 ¥4,741
250 44.02800 ¥11,007
500 37.25800 ¥18,629
1,000 28.79000 ¥28,790

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 296-14358-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥27.95900
  • Cut Tape (CT)  : 296-14358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,524 - Immediate
  • Unit Price: ¥74.00000

SN74LVC1G08YZPR

Datasheet
Digi-Key Part Number 296-14358-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G08YZPR
Copy  
Description IC GATE AND 1CH 2-INP 5DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

AND Gate IC 1 Channel 5-DSBGA (1.4x0.9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 5-DSBGA (1.4x0.9)
Package / Case 5-XFBGA, DSBGA
Base Part Number 74LVC1G08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

¥598.00000 Details

SN74AUP1G04YFPR

IC INVERTER 1CH 1-INP 4DSBGA

Texas Instruments

¥68.00000 Details

LMV393MUTAG

IC OP AMP DUAL GP LV LV 8-UDFN

ON Semiconductor

¥106.00000 Details

EXB-24AT4AR3X

RF ATTENUATOR 4DB 50OHM 0404

Panasonic Electronic Components

¥16.00000 Details

SN74LVC2GU04YZPR

IC INVERTER 2CH 2-INP 6DSBGA

Texas Instruments

¥98.00000 Details

SN74LVC1G3157YZPR

IC SWITCH SPDT 6DSBGA

Texas Instruments

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names 296-14358-6