JPY | USD
Favorite

SN74LVC14ADT Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Price & Procurement
1,114 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 73.90000 ¥739
25 69.40000 ¥1,735
100 56.63000 ¥5,663

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1699-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥9.97280
  • Cut Tape (CT)  : 296-1699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,257 - Immediate
  • Unit Price: ¥45.00000
  • Digi-Reel®  : 296-1699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,257 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-1699-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,521 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥43.00000
  • Tape & Reel (TR)  : 296-31905-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥52.60400
  • Cut Tape (CT)  : 296-31905-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,114 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥84.00000

SN74LVC14ADT

Datasheet
Digi-Key Part Number 296-31905-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC14ADT
Copy  
Description IC INVERTER SCHMITT 6CH 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 1.65V ~ 3.6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.15V ~ 0.8V
Logic Level - High 1.3V ~ 2V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number SN74LVC14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G08DCKT

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

¥75.00000 Details

LTC3630AIMSE#PBF

IC REG BCK ADJ/PROG 500MA 16MSOP

Analog Devices Inc.

¥915.00000 Details

ADM3260ARSZ-RL7

DGT ISOL 2500VRMS 2CH I2C 20SSOP

Analog Devices Inc.

¥915.00000 Details

PIC32MZ2048EFH064-E/PT

IC MCU 32BIT 2MB FLASH 64TQFP

Microchip Technology

¥1,315.00000 Details

SUD50P06-15-GE3

MOSFET P-CH 60V 50A TO252

Vishay Siliconix

¥254.00000 Details

SN74LVC1G00DCKT

IC GATE NAND 1CH 2-INP SC70-5

Texas Instruments

¥75.00000 Details
Additional Resources
Standard Package 1
Other Names 296-31905-6