SN74LS593DW Counter IC Binary Counter 1 Element 8 Bit Positive Edge 20-SOIC
Price & Procurement
269 In Stock
Can ship immediately Factory Stock : 4,100
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,881.00000 ¥1,881
10 1,729.00000 ¥17,290
25 1,657.24000 ¥41,431
100 1,478.94000 ¥147,894

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28513-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥1,232.42000

SN74LS593DW

Datasheet
Digi-Key Part Number 296-34010-5-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS593DW
Copy  
Description IC 8BIT BIN COUNT W/REG 20-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 8 Bit Positive Edge 20-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN54LS592-93, SN74LS592-93
PCN Design/Specification Material Set 21/Jun/2016
HTML Datasheet SN54LS592-93, SN74LS592-93
EDA / CAD Models SN74LS593DW by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Tube 
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 8
Reset Synchronous
Timing -
Count Rate 35MHz
Trigger Type Positive Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74LS593
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 296-34010-5
SN74LS593DW-ND
SN74LS593DWE4
SN74LS593DWE4-ND
SN74LS593DWG4
SN74LS593DWG4-ND