SN74LS51NSR AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SO
Price & Procurement
1,996 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 186.00000 ¥186
10 166.10000 ¥1,661
25 157.64000 ¥3,941
100 129.51000 ¥12,951
250 121.06400 ¥30,266
500 106.98800 ¥53,494
1,000 92.96200 ¥92,962

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-SN74LS51NSRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥92.96250
  • Cut Tape (CT)  : 296-SN74LS51NSRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥186.00000

SN74LS51NSR

Datasheet
Digi-Key Part Number 296-SN74LS51NSRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS51NSR
Copy  
Description IC AND-OR-INVERT GATE 14SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Digi-Reel® 
Part Status Active
Logic Type AND/OR/INVERT Gate
Number of Circuits 2
Number of Inputs 10 Input (3, 3, 2, 2)
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 400µA, 8mA
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SO
Base Part Number 74LS51
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-SN74LS51NSRDKR