SN74LS51DR AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SOIC
Non-Stock
Alternate Package
  • Tube  : 296-34005-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥203.00000
  • Tape & Reel (TR)  : 296-28985-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥84.51120

SN74LS51DR

Datasheet
Digi-Key Part Number 296-28985-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS51DR
Copy  
Description IC GATE AND-OR INV 3-INP 14SOIC
Copy  
Detailed Description

AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN54,74(LS,S)51
EDA / CAD Models SN74LS51DR by SnapEDA
SN74LS51DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Logic Type AND/OR/INVERT Gate
Number of Circuits 2
Number of Inputs 10 Input (3, 3, 2, 2)
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 400µA, 8mA
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74LS51
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-28985-1