SN74LS393DR Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Price & Procurement
554 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 145.00000 ¥145
10 129.30000 ¥1,293
25 122.68000 ¥3,067
100 100.79000 ¥10,079
250 94.22000 ¥23,555
500 83.26600 ¥41,633
1,000 72.35000 ¥72,350

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-3705-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
    9,150 - Factory Stock 
  • Unit Price: ¥176.00000
  • Tape & Reel (TR)  : 296-29007-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: ¥72.34960
  • Cut Tape (CT)  : 296-29007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 554 - Immediate
    2,500 - Factory Stock 
  • Unit Price: ¥145.00000

SN74LS393DR

Datasheet
Digi-Key Part Number 296-29007-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS393DR
Copy  
Description IC COUNTER BIN DUAL 4BIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Digi-Reel® 
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 2
Number of Bits per Element 4
Reset Asynchronous
Timing -
Count Rate 35MHz
Trigger Type Negative Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74LS393
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-29007-6