SN74LS280NSR Parity Generator 9-Bit 14-SO
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 296-28879-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: ¥86.16000

SN74LS280NSR

Datasheet
Digi-Key Part Number 296-28879-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS280NSR
Copy  
Description IC PARITY GEN/CHKER 9-BIT 14SOP
Copy  
Detailed Description

Parity Generator 9-Bit 14-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 400µA, 8mA
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SO
Base Part Number 74LS280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-28879-6