SN74LS161ANSR Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Price & Procurement
1,041 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
10 102.20000 ¥1,022
25 95.96000 ¥2,399
100 78.34000 ¥7,834
250 72.76400 ¥18,191
500 61.92600 ¥30,963
1,000 51.11900 ¥51,119

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-3660-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: ¥51.11900
  • Cut Tape (CT)  : 296-3660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,041 - Immediate
    4,000 - Factory Stock 
  • Unit Price: ¥117.00000

SN74LS161ANSR

Datasheet
Digi-Key Part Number 296-3660-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS161ANSR
Copy  
Description IC SYNC 4-BIT BIN CNTR 16SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Digi-Reel® 
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Asynchronous
Timing Synchronous
Count Rate 25MHz
Trigger Type Positive Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 74LS161
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-3660-6