SN74LS161ADR Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Price & Procurement
1,018 In Stock
Can ship immediately Factory Stock : 1,893
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 106.00000 ¥106
10 93.20000 ¥932
25 87.48000 ¥2,187
100 71.39000 ¥7,139
250 66.30800 ¥16,577
500 56.43400 ¥28,217
1,000 46.58400 ¥46,584

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-33965-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,650 - Immediate
    7,920 - Factory Stock 
  • Unit Price: ¥112.00000
  • Cut Tape (CT)  : 296-SN74LS161ADRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,018 - Immediate
    1,893 - Factory Stock 
  • Unit Price: ¥106.00000

SN74LS161ADR

Datasheet
Digi-Key Part Number 296-SN74LS161ADRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS161ADR
Copy  
Description IC SYNC 4BIT BIN COUNTR 16-SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Digi-Reel® 
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Asynchronous
Timing Synchronous
Count Rate 25MHz
Trigger Type Positive Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74LS161
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-37420-6
296-37420-6-ND
296-SN74LS161ADRDKR