SN74LS123DBR Monostable Multivibrator 34ns 16-SSOP
Price & Procurement
1,975 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 77.00000 ¥770
25 72.36000 ¥1,809
100 59.07000 ¥5,907
250 54.86400 ¥13,716
500 46.69400 ¥23,347
1,000 38.54500 ¥38,545

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-SN74LS123DBRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: ¥38.54550
  • Cut Tape (CT)  : 296-SN74LS123DBRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,975 - Immediate
    2,000 - Factory Stock 
  • Unit Price: ¥87.00000

SN74LS123DBR

Datasheet
Digi-Key Part Number 296-SN74LS123DBRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS123DBR
Copy  
Description IC MULTIVIBRATOR 34NS 16SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Monostable Multivibrator 34ns 16-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets SN54/74(LS)122/23/30
Manufacturer Product Page SN74LS123DBR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Digi-Reel® 
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 34ns
Current - Output High, Low 400µA, 8mA
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number 74LS123
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-SN74LS123DBRDKR