JPY | USD

SN74HCT14PWR Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Price & Procurement
61,966 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 41.90000 ¥419
25 38.24000 ¥956
100 28.48000 ¥2,848
250 25.81200 ¥6,453
500 21.36200 ¥10,681
1,000 16.02300 ¥16,023

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8395-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: ¥14.68700
  • Cut Tape (CT)  : 296-8395-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,966 - Immediate
  • Unit Price: ¥51.00000
  • Tape & Reel (TR)  : 296-31834-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥68.27600
  • Cut Tape (CT)  : 296-31834-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,065 - Immediate
  • Unit Price: ¥108.00000
  • Digi-Reel®  : 296-31834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,065 - Immediate
  • Unit Price: Digi-Reel®

SN74HCT14PWR

Datasheet
Digi-Key Part Number 296-8395-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HCT14PWR
Copy  
Description IC INVERTER 6CH 6-INP 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.5V ~ 0.6V
Logic Level - High 1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL 30ns @ 5.5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74HCT14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHC123APWR

IC MULTIVIBRATOR 7.5NS 16TSSOP

Texas Instruments

¥54.00000 Details

SN74LVC14APWR

IC INVERTER 6CH 6-INP 14TSSOP

Texas Instruments

¥54.00000 Details

SN74LVC07APWR

IC BUF NON-INVERT 5.5V 14TSSOP

Texas Instruments

¥54.00000 Details

TPA2006D1DRBR

IC AMP CLASS D MONO 1.45W 8SON

Texas Instruments

¥121.00000 Details

TPS54340DDAR

IC REG BUCK ADJ 3.5A 8SOPWR

Texas Instruments

¥554.00000 Details

NC7WZ17P6X

IC BUFFER NON-INVERT 5.5V SC88

ON Semiconductor

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names 296-8395-6