SN74HC7001DT AND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Price & Procurement
704 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283
10 254.50000 ¥2,545
25 240.04000 ¥6,001
100 204.50000 ¥20,450

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26486-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥128.69400
  • Cut Tape (CT)  : 296-26486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,714 - Immediate
  • Unit Price: ¥230.00000
  • Digi-Reel®  : 296-26486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,714 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-28602-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥192.01600
  • Cut Tape (CT)  : 296-28602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: ¥283.00000
  • Tube  : 296-8363-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥276.00000

SN74HC7001DT

Datasheet
Digi-Key Part Number 296-28602-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HC7001DT
Copy  
Description IC GATE AND 4CH 2IN 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 4 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.2V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC7001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B57235S0809M000

ICL 8 OHM 20% 3.5A 9.5MM

EPCOS - TDK Electronics

¥83.00000 Details

LM3671MF-1.5/NOPB

IC REG BUCK 1.5V 600MA SOT23-5

Texas Instruments

¥190.00000 Details

LM3671MF-2.5/NOPB

IC REG BUCK 2.5V 600MA SOT23-5

Texas Instruments

¥190.00000 Details

SL12 1R010

ICL 1 OHM 20% 10A 13MM

Ametherm

¥95.00000 Details

ADS1115IRUGT

IC ADC 16BIT SIGMA-DELTA 10X2QFN

Texas Instruments

¥759.00000 Details

9C-25.000MEEJ-T

CRYSTAL 25.0000MHZ 18PF SMD

TXC CORPORATION

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28602-6