JPY | USD

SN74HC7001DT AND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Price & Procurement
500 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
250 192.96000 ¥48,240.00
500 168.84000 ¥84,420.00
1,000 159.28300 ¥159,283.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-26486-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥129.32720
  • Cut Tape (CT)  : 296-26486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,744 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥231.00000
  • Digi-Reel®  : 296-26486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,744 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 296-28602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥285.00000
  • Digi-Reel®  : 296-28602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-8363-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,998 - Factory Stock 
  • Unit Price: ¥277.00000

SN74HC7001DT

Datasheet
Digi-Key Part Number 296-28602-2-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HC7001DT
Copy  
Description IC GATE AND 4CH 2IN 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 4 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Tape & Reel (TR) 
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.2V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC7001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B57235S0809M000

ICL 8 OHM 20% 3.5A 9.5MM

EPCOS - TDK Electronics

¥84.00000 Details

LM3671MF-1.5/NOPB

IC REG BUCK 1.5V 600MA SOT23-5

Texas Instruments

¥191.00000 Details

LM3671MF-2.5/NOPB

IC REG BUCK 2.5V 600MA SOT23-5

Texas Instruments

¥191.00000 Details

SL12 1R010

ICL 1 OHM 20% 10A 13MM

Ametherm

¥96.00000 Details

ADS1115IRUGT

IC ADC 16BIT SIGMA-DELTA 10X2QFN

Texas Instruments

¥763.00000 Details

9C-25.000MEEJ-T

CRYSTAL 25.0000MHZ 18PF SMD

TXC CORPORATION

¥64.00000 Details
Additional Resources
Standard Package 250
Other Names 296-28602-2
SN74HC7001DT-ND
SN74HC7001DTE4
SN74HC7001DTE4-ND
SN74HC7001DTG4
SN74HC7001DTG4-ND