JPY | USD

SN74HC7001DR AND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Price & Procurement
8,744 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 231.00000 ¥231.00
10 207.50000 ¥2,075.00
25 195.84000 ¥4,896.00
100 166.86000 ¥16,686.00
250 156.67200 ¥39,168.00
500 137.08800 ¥68,544.00
1,000 129.32700 ¥129,327.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26486-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥129.32720
  • Cut Tape (CT)  : 296-26486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,744 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥231.00000
  • Tape & Reel (TR)  : 296-28602-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥192.96000
  • Cut Tape (CT)  : 296-28602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥285.00000
  • Digi-Reel®  : 296-28602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-8363-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥277.00000

SN74HC7001DR

Datasheet
Digi-Key Part Number 296-26486-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HC7001DR
Copy  
Description IC GATE AND 4CH 2IN 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 4 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN54HC7001, SN74HC7001
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Fab Site 07/Aug/2020
PCN Packaging Reel 10/Jul/2018
EDA / CAD Models SN74HC7001DR by Ultra Librarian
SN74HC7001DR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.2V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC7001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC1G02GV,125

IC GATE NOR 1CH 2-INP SC74A

Nexperia USA Inc.

¥41.00000 Details

LTR-209

SENSOR PHOTO 940NM TOP VIEW RAD

Lite-On Inc.

¥66.00000 Details

SN74HCS08QDRQ1

IC GATE AND 4CH 2IN 14SOIC

Texas Instruments

¥47.00000 Details

SN74HCS08DR

IC GATE AND 4CH 2IN 14SOIC

Texas Instruments

¥51.00000 Details

SN74HC132DR

IC GATE NAND 4CH 2-INP 14SOIC

Texas Instruments

¥52.00000 Details

MAX4420ESA+

IC GATE DRVR LOW-SIDE 8SOIC

Maxim Integrated

¥491.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26486-6