SN74HC132DT NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Price & Procurement
1,212 In Stock
Can ship immediately Factory Stock : 2,250
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 113.00000 ¥113
10 100.90000 ¥1,009
25 95.80000 ¥2,395
100 78.68000 ¥7,868

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14832-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥17.72680
  • Cut Tape (CT)  : 296-14832-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥62.00000
  • Digi-Reel®  : 296-14832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : 296-8224-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥59.00000
  • Tape & Reel (TR)  : 296-31779-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    2,250 - Factory Stock 
  • Unit Price: ¥73.55200
  • Cut Tape (CT)  : 296-31779-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,212 - Immediate
    2,250 - Factory Stock 
  • Unit Price: ¥113.00000

SN74HC132DT

Datasheet
Digi-Key Part Number 296-31779-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HC132DT
Copy  
Description IC GATE NAND 4CH 2-INP 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.2V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC132
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-31779-6