JPY | USD

SN74F280BNSR Parity Generator 9-Bit 14-SO
Price & Procurement
1,993 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 96.00000 ¥96
10 84.10000 ¥841
25 79.00000 ¥1,975
100 64.45000 ¥6,445
250 59.86400 ¥14,966
500 50.94800 ¥25,474
1,000 40.13400 ¥40,134

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-SN74F280BNSRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: ¥40.13350
  • Cut Tape (CT)  : 296-SN74F280BNSRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,993 - Immediate
    4,000 - Factory Stock 
  • Unit Price: ¥96.00000

SN74F280BNSR

Datasheet
Digi-Key Part Number 296-SN74F280BNSRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74F280BNSR
Copy  
Description IC PARITY GEN/CHKER 9-BIT 14SOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Parity Generator 9-Bit 14-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74F
Packaging Digi-Reel® 
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 1mA, 20mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SO
Base Part Number 74F280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-SN74F280BNSRDKR