JPY | USD
Favorite

Price & Procurement
1,488 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 334.00000 ¥334
10 300.30000 ¥3,003
25 283.24000 ¥7,081
100 241.31000 ¥24,131
250 226.58000 ¥56,645
500 198.25800 ¥99,129
1,000 164.27000 ¥164,270

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17593-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥152.94150
  • Cut Tape (CT)  : 296-17593-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,488 - Immediate
  • Unit Price: ¥334.00000

SN74CB3Q16244DGGR

Datasheet
Digi-Key Part Number 296-17593-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CB3Q16244DGGR
Copy  
Description IC SWITCH BUS 16BIT FET 48-TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus Switch 4 x 1:1 48-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CB
Packaging Digi-Reel® 
Part Status Active
Type Bus Switch
Circuit 4 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number SN74CB3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC7QPB9307FT(EL)

IC BUS SWITCH LV/LP 4B 14-TSSOP

Toshiba Semiconductor and Storage

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names 296-17593-6