SN74AUC1G08DBVR AND Gate IC 1 Channel SOT-23-5
Price & Procurement
21,211 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 41.10000 ¥411
25 37.60000 ¥940
100 27.96000 ¥2,796
250 25.34800 ¥6,337
500 20.97600 ¥10,488
1,000 15.73100 ¥15,731

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13170-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥14.42867
  • Cut Tape (CT)  : 296-13170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,211 - Immediate
  • Unit Price: ¥51.00000

SN74AUC1G08DBVR

Datasheet
Digi-Key Part Number 296-13170-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AUC1G08DBVR
Copy  
Description IC GATE AND 1CH 2-INP SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

AND Gate IC 1 Channel SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.8V ~ 2.7V
Current - Quiescent (Max) 10µA
Current - Output High, Low 9mA, 9mA
Logic Level - Low 0.7V
Logic Level - High 1.7V
Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74AUC1G08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LV1T08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥59.00000 Details

SN74AHCT1G08DBV3

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥54.00000 Details

SN74LVC1G08MDBVREP

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥218.00000 Details

BSS138W-7-F

MOSFET N-CH 50V 200MA SOT323

Diodes Incorporated

¥39.00000 Details

TPS826711SIPR

DC DC CONVERTER 1.8V 1W

Texas Instruments

¥336.00000 Details

DS90UB953TRHBTQ1

CSI2 FPD3 SERIALIZER

Texas Instruments

¥1,508.00000 Details
Additional Resources
Standard Package 1
Other Names 296-13170-6