JPY | USD

SN74AS280DRE4 Parity Generator 9-Bit 14-SOIC
Non-Stock

SN74AS280DRE4

Datasheet
Digi-Key Part Number SN74AS280DRE4-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AS280DRE4
Copy  
Description IC PARITY GEN/CHKER 9-BIT 14SOIC
Copy  
Detailed Description

Parity Generator 9-Bit 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN74AS280DR
HTML Datasheet SN74AS280DR
EDA / CAD Models SN74AS280DRE4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AS
Packaging Tape & Reel (TR) 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 2mA, 20mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number SN74AS2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500