SN74ALS280NG4 Parity Generator 9-Bit 14-PDIP
Non-Stock

SN74ALS280NG4

Digi-Key Part Number SN74ALS280NG4-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74ALS280NG4
Copy  
Description IC PARITY GEN/CHKER 9-BIT 14DIP
Copy  
Detailed Description

Parity Generator 9-Bit 14-PDIP

Copy  
Customer Reference
Documents & Media
EDA / CAD Models SN74ALS280NG4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ALS
Packaging Tube 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 2.6mA, 24mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number SN74ALS2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names SN74ALS280NE4
SN74ALS280NE4-ND