SN74AHC1G32DCK3 OR Gate IC 1 Channel SC-70-5
Price & Procurement
6,539 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 39.00000 ¥390
25 34.08000 ¥852
100 22.06000 ¥2,206
250 18.26000 ¥4,565
500 14.60800 ¥7,304
1,000 11.19900 ¥11,199

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-SN74AHC1G32DCK3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥9.73867

SN74AHC1G32DCK3

Datasheet
Digi-Key Part Number 296-SN74AHC1G32DCK3DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AHC1G32DCK3
Copy  
Description IC GATE OR 1CH 2-INP SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

OR Gate IC 1 Channel SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets SN74AHC1G32 Datasheet
Manufacturer Product Page SN74AHC1G32DCK3 Specifications
EDA / CAD Models SN74AHC1G32DCK3 by SnapEDA
SN74AHC1G32DCK3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74AHC1G32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1053131103

CONN HEADER R/A 3POS 2.5MM

Molex

¥128.00000 Details

SN74LVC1G08DCK3

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

¥53.00000 Details

SN74AHCT1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

¥46.00000 Details

SN74AUC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥51.00000 Details

LTC2955ITS8-1#TRMPBF

IC CTLR ON/OFF PUSHBUTT TSOT23-8

Analog Devices Inc.

¥764.00000 Details

TL2230OAF140

SWITCH PUSHBUTTON DPDT 0.1A 30V

E-Switch

¥88.00000 Details
Additional Resources
Standard Package 1
Other Names 296-SN74AHC1G32DCK3DKR