JPY | USD

SN74AHC123APWR Monostable Multivibrator 7.5ns 16-TSSOP
Price & Procurement
88 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54.00
10 46.50000 ¥465.00
25 43.36000 ¥1,084.00
100 34.68000 ¥3,468.00
250 32.20800 ¥8,052.00
500 27.25400 ¥13,627.00
1,000 21.06100 ¥21,061.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-4528-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥20.45250
  • Cut Tape (CT)  : 296-4528-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 88 - Immediate
  • Unit Price: ¥54.00000

SN74AHC123APWR

Datasheet
Digi-Key Part Number 296-4528-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AHC123APWR
Copy  
Description IC MULTIVIBRATOR 7.5NS 16TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Monostable Multivibrator 7.5ns 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 7.5ns
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74AHC123
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

¥54.00000 Details

USBLC6-4SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

¥79.00000 Details

S1M

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

¥46.00000 Details

LMV321ILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

¥74.00000 Details

MH1608-601Y

FERRITE BEAD 600 OHM 0603 1LN

Bourns Inc.

¥12.00000 Details

AWHW 10G-0202-T

CONN HEADER VERT 10POS 2.54MM

Assmann WSW Components

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 296-4528-6