JPY | USD

SN65MLVD206DR 1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Price & Procurement
3,587 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 406.00000 ¥406.00
10 365.10000 ¥3,651.00
25 345.20000 ¥8,630.00
100 299.15000 ¥29,915.00
250 283.81600 ¥70,954.00
500 254.66600 ¥127,333.00
1,000 253.27700 ¥253,277.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39192-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥254.52240
  • Cut Tape (CT)  : 296-39192-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,587 - Immediate
  • Unit Price: ¥408.00000
  • Tube  : 296-14189-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,147 - Immediate
    3,975 - Factory Stock 
  • Unit Price: ¥490.00000

SN65MLVD206DR

Datasheet
Digi-Key Part Number 296-39192-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65MLVD206DR
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Half LVDS, Multipoint 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN65MLVD201/203/206/207
PCN Design/Specification Mult Devices Font 21/Apr/2018
PCN Assembly/Origin SN65MLVD206D 17/Aug/2017
Manufacturer Product Page SN65MLVD206DR Specifications
EDA / CAD Models SN65MLVD206DR by SnapEDA
SN65MLVD206DRG4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol LVDS, Multipoint
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 200Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 65MLVD206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MLVD20XEVM

EVAL MOD FOR SN65MLVD20X

Texas Instruments

¥14,025.00000 Details
You May Also Be Interested In

SN65LVDS179MDGKREP

IC TRANSCEIVER FULL 1/1 8VSSOP

Texas Instruments

¥1,087.00000 Details

ADT7420UCPZ-RL7

SENSOR DGTL -40C-150C 16LFCSP

Analog Devices Inc.

¥923.00000 Details

AS6C3216A-55TIN

IC SRAM 32MBIT PARALLEL 48TSOP I

Alliance Memory, Inc.

¥2,882.00000 Details

BAS16-7-F

DIODE GEN PURP 75V 200MA SOT23-3

Diodes Incorporated

¥17.00000 Details

BSS138WH6327XTSA1

MOSFET N-CH 60V 280MA SOT323-3

Infineon Technologies

¥50.00000 Details

ADG788BCPZ-REEL7

IC SWITCH QUAD SPDT 20LFCSP

Analog Devices Inc.

¥497.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39192-6