JPY | USD

SN65MLVD204BRUMR 1/1 Transceiver Half LVDS 16-WQFN (4x4)
Price & Procurement
2,630 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336.00
10 301.90000 ¥3,019.00
25 284.84000 ¥7,121.00
100 242.69000 ¥24,269.00
250 227.88000 ¥56,970.00
500 199.39400 ¥99,697.00
1,000 188.10700 ¥188,107.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-SN65MLVD204BRUMRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥189.03267
  • Digi-Reel®  : 296-SN65MLVD204BRUMRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,630 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN65MLVD204BRUMR

Datasheet
Digi-Key Part Number 296-SN65MLVD204BRUMRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65MLVD204BRUMR
Copy  
Description IC TRANSCEIVER HALF 1/1 16WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half LVDS 16-WQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets SN65MLVD204B
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 65MLVD
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 1/1
Duplex Half
Data Rate 100Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Base Part Number 65MLVD204
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MCZ1210DH900L2TA0G

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

¥76.00000 Details

PCIE-164-02-S-D-RA

CONN PCI EXP FMALE 164POS 0.039

Samtec Inc.

¥1,892.00000 Details
Additional Resources
Standard Package 1
Other Names 296-SN65MLVD204BRUMRCT