SN65LVDS2DBVT 0/1 Receiver LVDS SOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 176.30000 ¥1,763
25 166.36000 ¥4,159
100 141.74000 ¥14,174

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-6920-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥96.05400
  • Cut Tape (CT)  : 296-6920-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥192.00000
  • Digi-Reel®  : 296-6920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26361-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥133.09200
  • Cut Tape (CT)  : 296-26361-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥197.00000

SN65LVDS2DBVT

Datasheet
Digi-Key Part Number 296-26361-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65LVDS2DBVT
Copy  
Description IC RECEIVER 0/1 SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

0/1 Receiver LVDS SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 65LVDS
Packaging Digi-Reel® 
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Data Rate 400Mbps
Voltage - Supply 2.4V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 65LVDS2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65LVDS1DBVT

IC DRIVER 1/0 SOT23-5

Texas Instruments

¥236.00000 Details

SN65LVDS1DBVR

IC DRIVER 1/0 SOT23-5

Texas Instruments

¥206.00000 Details

SN65LVDT2DBVR

IC RECEIVER 0/1 SOT23-5

Texas Instruments

¥229.00000 Details

LM20BIM7/NOPB

SENSOR ANALOG -55C-130C SC70-5

Texas Instruments

¥201.00000 Details

TXS0108ERGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

¥191.00000 Details

410-328-35

BOARD CMOD A7-35T FPGA 48DIP

Digilent, Inc.

¥10,483.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26361-6