JPY | USD
Favorite

SN65LBC179QDRG4 1/1 Transceiver Full RS422, RS485 8-SOIC
Price & Procurement
2,875 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303
10 272.30000 ¥2,723
25 257.44000 ¥6,436
100 211.67000 ¥21,167
250 189.92800 ¥47,482
500 183.06400 ¥91,532
1,000 152.17200 ¥152,172

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

SN65LBC179QDRG4

Datasheet
Digi-Key Part Number 296-22544-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65LBC179QDRG4
Copy  
Description IC TRANSCEIVER FULL 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy  
Documents & Media
Datasheets SN75LBC179, SN65LBC179(Q)
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
PCN Assembly/Origin Mult Dev 30/Oct/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 45mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0874370643

CONN HEADER SMD 6POS 1.5MM

Molex

¥119.00000 Details

LM2904QPWRQ1

IC OPAMP GP 2 CIRCUIT 8TSSOP

Texas Instruments

¥62.00000 Details

SN74LVC2G06QDCKRQ1

IC INVERTER 2CH 2-INP SC70-6

Texas Instruments

¥72.00000 Details

SN74LVC1G07QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥40.00000 Details

BZX84J-B2V4,115

DIODE ZENER 2.4V 550MW SOD323F

Nexperia USA Inc.

¥34.00000 Details

0530470610

CONN HEADER VERT 6POS 1.25MM

Molex

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 296-22544-6