JPY | USD

SN65HVD72DRBT 1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Price & Procurement
19 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 439.00000 ¥439.00
10 394.10000 ¥3,941.00
25 372.48000 ¥9,312.00
100 322.83000 ¥32,283.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40520-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥227.66533
  • Cut Tape (CT)  : 296-40520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥366.00000
  • Digi-Reel®  : 296-40520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35711-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥306.27600
  • Cut Tape (CT)  : 296-35711-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
  • Unit Price: ¥439.00000

SN65HVD72DRBT

Datasheet
Digi-Key Part Number 296-35711-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65HVD72DRBT
Copy  
Description IC TRANSCEIVER HALF 1/1 8SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SON (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 250kbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number 65HVD72
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

RS485-FL-DPLX-EVM

EVAL MODULE FOR TS485-FL-DPLX

Texas Instruments

¥6,942.00000 Details
You May Also Be Interested In

SN65HVD72DRBR

IC TRANSCEIVER HALF 1/1 8SON

Texas Instruments

¥366.00000 Details

5988181107F

LED GREEN CLEAR 0805 SMD

Dialight

¥90.00000 Details

MF-NSMF012-2

PTC RESET FUSE 30V 120MA 1206

Bourns Inc.

¥39.00000 Details

0ZCG0075BF2B

PTC RESET FUSE 33V 750MA 1812

Bel Fuse Inc.

¥20.00000 Details

BLM18PG121SH1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥14.00000 Details

LMV358IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35711-6