SN65HVD72DRBR 1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 364.00000 ¥364
10 326.60000 ¥3,266
25 308.76000 ¥7,719
100 267.59000 ¥26,759
250 253.86800 ¥63,467
500 227.79400 ¥113,897
1,000 226.55100 ¥226,551

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40520-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥226.55100
  • Cut Tape (CT)  : 296-40520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥364.00000
  • Tape & Reel (TR)  : 296-35711-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥304.77600
  • Cut Tape (CT)  : 296-35711-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥437.00000
  • Digi-Reel®  : 296-35711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SN65HVD72DRBR

Datasheet
Digi-Key Part Number 296-40520-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65HVD72DRBR
Copy  
Description IC TRANSCEIVER HALF 1/1 8SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SON (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 250kbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number 65HVD72
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

RS485-FL-DPLX-EVM

EVAL MODULE FOR TS485-FL-DPLX

Texas Instruments

¥6,908.00000 Details
You May Also Be Interested In

SN65HVD72DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥364.00000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

¥102.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥191.00000 Details

SN65HVD72DRBT

IC TRANSCEIVER HALF 1/1 8SON

Texas Instruments

¥437.00000 Details

SIP32510DT-T1-GE3

IC PWR SWTCH N-CHAN 1:1 TSOT23-6

Vishay Siliconix

¥49.00000 Details

INA281A4IDBVR

INA293 FAMILY-HIGH-PRECISION CSA

Texas Instruments

¥309.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40520-6