JPY | USD

SN65HVD231QDRQ1 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
4,758 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 372.00000 ¥372
10 333.80000 ¥3,338
25 315.68000 ¥7,892
100 273.58000 ¥27,358
250 259.54800 ¥64,887
500 232.89200 ¥116,446
1,000 221.03200 ¥221,032

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

SN65HVD231QDRQ1

Datasheet
Digi-Key Part Number 296-15380-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65HVD231QDRQ1
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 65HVD231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BM10B-SRSS-TB(LF)(SN)

CONN HEADER SMD 10POS 1MM

JST Sales America Inc.

¥115.00000 Details

LDL212PUR

IC REG LINEAR POS ADJ 1.2A 6DFN

STMicroelectronics

¥64.00000 Details

5004

PC TEST POINT MINIATURE YELLOW

Keystone Electronics

¥50.00000 Details

0533750310

CONN HEADER VERT 3POS 2.5MM

Molex

¥53.00000 Details

PCA9515APWR

IC REDRIVER I2C 1CH 8TSSOP

Texas Instruments

¥250.00000 Details

ADP7156ACPZ-3.3-R7

IC REG LINEAR 3.3V 1.2A 10LFCSP

Analog Devices Inc.

¥848.00000 Details
Additional Resources
Standard Package 1
Other Names 296-15380-6