JPY | USD
Favorite

SN65HVD01DRCR 1/1 Transceiver Half RS422, RS485 10-VSON (3x3)
Price & Procurement
11,535 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 429.00000 ¥429
10 385.80000 ¥3,858
25 364.72000 ¥9,118
100 299.90000 ¥29,990
250 269.09600 ¥67,274
500 259.37000 ¥129,685
1,000 215.60100 ¥215,601

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-37212-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    5,750 - Factory Stock 
  • Unit Price: ¥309.42400
  • Cut Tape (CT)  : 296-37212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,974 - Immediate
    5,750 - Factory Stock 
  • Unit Price: ¥494.00000
  • Digi-Reel®  : 296-37212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,974 - Immediate
    5,750 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-40499-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥207.49560
  • Digi-Reel®  : 296-40499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,535 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN65HVD01DRCR

Datasheet
Digi-Key Part Number 296-40499-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65HVD01DRCR
Copy  
Description IC TRANSCEIVER HALF 1/1 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 10-VSON (3x3)

Copy  
Documents & Media
Datasheets SN65HVD01
Manufacturer Product Page SN65HVD01DRCR Specifications
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number SN65H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SN65HVD01-EVM

EVAL MODULE FOR SN65HVD01

Texas Instruments

¥10,733.00000 Details
You May Also Be Interested In

SIT8021AI-J4-XXS-16.000000E

MEMS OSC XO 16.0000MHZ LVCMOS

SiTIME

¥130.00000 Details

TVS0500DRVR

UNIDIR PRECISION SURGE DIODE

Texas Instruments

¥71.00000 Details

LT6654AIS6-2.5#TRMPBF

IC VREF SERIES 0.05% TSOT-23-6

Linear Technology/Analog Devices

¥707.00000 Details

SN74AVC4T774RGYR

IC TRNSLTR BIDIRECTIONAL 16VQFN

Texas Instruments

¥138.00000 Details

IIS2DHTR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

¥425.00000 Details

RCLAMP3346P.TNT

TVS DIODE 3.3V 4.5V SGP2708N7

Semtech Corporation

¥140.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40499-1