JPY | USD

SN65C3232EDBR 2/2 Transceiver Full RS232 16-SSOP
Price & Procurement
717 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379.00
10 341.10000 ¥3,411.00
25 322.48000 ¥8,062.00
100 279.49000 ¥27,949.00
250 265.15600 ¥66,289.00
500 237.92200 ¥118,961.00
1,000 236.62500 ¥236,625.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20999-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥237.78850
  • Cut Tape (CT)  : 296-20999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 717 - Immediate
  • Unit Price: ¥381.00000
  • Tube  : 296-33567-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 390 - Immediate
    1,840 - Factory Stock 
  • Unit Price: ¥440.00000

SN65C3232EDBR

Datasheet
Digi-Key Part Number 296-20999-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65C3232EDBR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets SN65/75C3232E
EDA / CAD Models SN65C3232EDBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number 65C3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-20999-6