SN65C3232DWR 2/2 Transceiver Full RS232 16-SOIC
Non-Stock
Alternate Package
  • Tube  : SN65C3232DW-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
    3,040 - Factory Stock 
  • Unit Price: ¥409.00000
  • Tape & Reel (TR)  : 296-15376-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥220.55350

SN65C3232DWR

Datasheet
Digi-Key Part Number 296-15376-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65C3232DWR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SOIC
Copy  
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN75C3232DE4
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models SN65C3232DWR by SnapEDA
SN65C3232DWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number 65C3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-15376-6