JPY | USD

Price & Procurement
1,696 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 322.00000 ¥322
10 289.20000 ¥2,892
25 272.92000 ¥6,823
100 232.51000 ¥23,251
250 218.32800 ¥54,582
500 191.03600 ¥95,518
1,000 171.98400 ¥171,984

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

SN65C3221IPWRQ1

Datasheet
Digi-Key Part Number 296-23176-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65C3221IPWRQ1
Copy  
Description IC TRANSCEIVER FULL 1/1 16TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets SN65C3221-Q1
EDA / CAD Models SN65C3221IPWRQ1 by SnapEDA
SN65C3221IPWRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 65C3221
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV62568ADRLR

IC REG BUCK ADJUSTABLE 2A SOT563

Texas Instruments

¥55.00000 Details

0476591102

HDMI REC.VERTICAL SMT TYPE W/HEI

Molex

¥254.00000 Details

SN74LVC1G07QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥51.00000 Details

TPS3700QDDCRQ1

IC COMP WINDOW DUAL 6SOT

Texas Instruments

¥287.00000 Details

TPS22965QWDSGRQ1

IC PWR SWITCH N-CHAN 1:1 8WSON

Texas Instruments

¥153.00000 Details

HX5004NLT

TRANSFORMER MODULE GIGABIT 1PORT

Pulse Electronics Network

¥1,356.00000 Details
Additional Resources
Standard Package 1
Other Names 296-23176-6