JPY | USD

SN6505BQDBVTQ1 Transformer Driver PMIC SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 361.00000 ¥361
10 324.40000 ¥3,244
25 306.60000 ¥7,665
100 265.75000 ¥26,575

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SN6505BQDBVTQ1

Datasheet
Digi-Key Part Number 296-SN6505BQDBVTQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN6505BQDBVTQ1
Copy  
Description POWER SUPPLY DRIVER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transformer Driver PMIC SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets SN6505(A,B,D)-Q1 Datasheet
PCN Design/Specification SN6505A-Q1/SN6505B-Q1/SN6505D-Q1 29/Aug/2019
Manufacturer Product Page SN6505BQDBVTQ1 Specifications
EDA / CAD Models SN6505BQDBVTQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Applications Transformer Driver
Current - Supply 1.56mA
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number SN6505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

¥296.00000 Details

SQ1922EEH-T1_GE3

MOSFET 2N-CH 20V SC70-6

Vishay Siliconix

¥54.00000 Details

760390011

TRANSFORMER 1MH SMD

Würth Elektronik

¥225.00000 Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

¥40.00000 Details

2068320601

CONN HEADER VERT 6POS 3MM

Molex

¥184.00000 Details

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

¥225.00000 Details
Additional Resources
Standard Package 1
Other Names 296-SN6505BQDBVTQ1CT