SM74611KTTR Diode Standard 30V 15A Surface Mount DDPAK/TO-263-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 479.00000 ¥479
10 430.30000 ¥4,303
100 352.58000 ¥35,258

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35688-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥300.14200
  • Cut Tape (CT)  : 296-35688-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥479.00000

SM74611KTTR

Datasheet
Digi-Key Part Number 296-35688-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SM74611KTTR
Copy  
Description DIODE GEN PURP 30V 15A DDPAK
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Diode Standard 30V 15A Surface Mount DDPAK/TO-263-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 26mV @ 8A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300nA @ 28V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package DDPAK/TO-263-3
Operating Temperature - Junction -40°C ~ 125°C
Base Part Number SM74611
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CUS10S30,H3F

DIODE SCHOTTKY 30V 1A USC

Toshiba Semiconductor and Storage

¥45.00000 Details

95SQ015

DIODE SCHOTTKY 15V 9A DO201AD

SMC Diode Solutions

¥76.00000 Details

CUS08F30,H3F

DIODE SCHOTTKY 30V 800MA USC

Toshiba Semiconductor and Storage

¥41.00000 Details

LCB717S

SSR RELAY SPST-NC 1.5A 0-30V

IXYS Integrated Circuits Division

¥673.00000 Details

LM393DR2G

IC COMP DUAL OFFSET LV 8SOIC

ON Semiconductor

¥53.00000 Details

BK/PCD-5-R

FUSE BOARD MNT 5A 125VAC/400VDC

Eaton - Electronics Division

¥838.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35688-6