REG71050DRVT Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA 6-WDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 194.00000 ¥194
10 174.30000 ¥1,743
25 164.48000 ¥4,112
100 140.15000 ¥14,015

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23423-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥94.40500
  • Cut Tape (CT)  : 296-23423-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥188.00000
  • Digi-Reel®  : 296-23423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-24144-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥131.59600
  • Digi-Reel®  : 296-24144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

REG71050DRVT

Datasheet
Digi-Key Part Number 296-24144-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REG71050DRVT
Copy  
Description IC REG CHARGE PUMP 5V 60MA 6SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA 6-WDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number REG71050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-24144-1