In Stock: 592
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 489.00000 ¥489
10 438.90000 ¥4,389
25 414.92000 ¥10,373
100 359.62000 ¥35,962
250 341.17600 ¥85,294

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 296-REG1117FA-2.5/500CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 592 - Immediate
    489 - Factory Stock 
  • Unit Price: ¥489.00000

REG1117FA-2.5/500

Datasheet
Digi-Key Part Number 296-REG1117FA-2.5/500DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REG1117FA-2.5/500
Copy  
Description IC REG LIN 2.5V 1A DDPAK/TO263-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK/TO-263-3

Copy  
Customer Reference
Documents & Media
Datasheets REG1117(A) Datasheet
Featured Product Power Management
EDA / CAD Models REG1117FA-2.5/500 by SnapEDA
REG1117FA-2.5/500 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.55V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 10mA
PSRR 62dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number REG1117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-15909-6
296-15909-6-ND
296-REG1117FA-2.5/500DKR
REG1117FA25500