Price & Procurement
6,455 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 274.00000 ¥274.00
10 246.20000 ¥2,462.00
25 232.24000 ¥5,806.00
100 197.86000 ¥19,786.00
250 185.78800 ¥46,447.00
500 162.56800 ¥81,284.00
1,000 153.36400 ¥153,364.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-21321-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥153.36400
  • Cut Tape (CT)  : 296-21321-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,455 - Immediate
  • Unit Price: ¥274.00000
  • Tube  : REG1117-3.3-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: ¥329.00000

REG1117-3.3/2K5

Datasheet
Digi-Key Part Number 296-21321-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REG1117-3.3/2K5
Copy  
Description IC REG LIN 3.3V 800MA SOT223-4
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4

Copy  
Customer Reference
Documents & Media
Datasheets REG1117(A) Datasheet
Featured Product Power Management
PCN Design/Specification Die Rev 13/Jul/2017
Mult Devices 20/Jul/2017
EDA / CAD Models REG1117-3.3/2K5 by SnapEDA
REG1117-3.3/2K5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 10mA
PSRR 62dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number REG1117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE-68386NLT

PULSE XFMR 1:1 785UH

Pulse Electronics Power

¥317.00000 Details

REG1117-5/2K5

IC REG LINEAR 5V 800MA SOT223-4

Texas Instruments

¥274.00000 Details

ADS1115BQDGSRQ1

IC ADC 16BIT SIGMA-DELTA 10VSSOP

Texas Instruments

¥792.00000 Details

CMD17-21VRD/TR8

LED RED DIFFUSED 0805 SMD

Visual Communications Company - VCC

¥68.00000 Details

CMD17-21VYD/TR8

LED YELLOW DIFFUSED 0805 SMD

Visual Communications Company - VCC

¥76.00000 Details

CMD17-21VGD/TR8

LED GREEN DIFFUSED 0805 SMD

Visual Communications Company - VCC

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names 296-21321-6