JPY | USD
Favorite

REG104GA-3.3/2K5 Linear Voltage Regulator IC 1 Output 1A SOT-223-6
Price & Procurement
2,485 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 627.00000 ¥627
10 563.00000 ¥5,630
25 532.20000 ¥13,305
100 437.61000 ¥43,761
250 392.66800 ¥98,167
500 378.47600 ¥189,238
1,000 314.60800 ¥314,608

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48647-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,485 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥302.78040
  • Digi-Reel®  : 296-48647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : REG104GA-3.3-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,370 - Immediate
    9,984 - Factory Stock 
  • Unit Price: ¥752.00000

REG104GA-3.3/2K5

Datasheet
Digi-Key Part Number 296-48647-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REG104GA-3.3/2K5
Copy  
Description IC REG LINEAR 3.3V 1A SOT223-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A SOT-223-6

Copy  
Documents & Media
Datasheets REG104 Datasheet
Featured Product Power Management
PCN Design/Specification Die Attach Rev B 1/Mar/2017
Mult Devices 20/Jul/2017
PCN Assembly/Origin Assembly/Test Site Add 18/Nov/2011
Manufacturer Product Page REG104GA-3.3/2K5 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.48V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 0.7mA
Current - Supply (Max) 1.8mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-6
Base Part Number REG104
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEM-SOT223LDO

DEMO MODULE FOR SOT-223 LDO'S

Texas Instruments

¥681.00000 Details
You May Also Be Interested In

REG104GA-3.3

IC REG LINEAR 3.3V 1A SOT223-6

Texas Instruments

¥752.00000 Details

REG104GA-5/2K5

IC REG LINEAR 5V 1A SOT223-6

Texas Instruments

¥627.00000 Details

REG104GA-2.5

IC REG LINEAR 2.5V 1A SOT223-6

Texas Instruments

¥752.00000 Details

LPC1769FBD100,551

IC MCU 32BIT 512KB FLASH 100LQFP

NXP USA Inc.

¥1,356.00000 Details

AFBR-1624Z

TXRX OPT 650NM 1MM POF

Broadcom Limited

¥2,002.00000 Details

AFBR-2624Z

RCVR OPT DC-50MBD 1MM POF

Broadcom Limited

¥2,169.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48647-1