JPY | USD
Favorite

REF5050AQDRQ1 Series Voltage Reference IC ±0.1% 8-SOIC
Price & Procurement
2,797 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 394.00000 ¥394
10 353.40000 ¥3,534
25 334.12000 ¥8,353
100 274.75000 ¥27,475
250 246.52800 ¥61,632
500 237.61800 ¥118,809
1,000 197.51900 ¥197,519

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

REF5050AQDRQ1

Datasheet
Digi-Key Part Number 296-27885-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF5050AQDRQ1
Copy  
Description IC VREF SERIES 0.1% 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 8-SOIC

Copy  
Documents & Media
Datasheets REF5020,25,30,40,45,50-Q1
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Design/Specification Datasheet Update 07/Apr/2015
Manufacturer Product Page REF5050AQDRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 15µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.2V ~ 18V
Current - Supply 1.2mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REF505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7B4253QDDARQ1

IC REG LIN POS ADJ 300MA 8SO

Texas Instruments

¥253.00000 Details

REF5025AQDRQ1

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

¥394.00000 Details

MH2029-300Y

FERRITE BEAD 30 OHM 0805 1LN

Bourns Inc.

¥11.00000 Details

SN6501QDBVRQ1

IC XFRMR DRVR NCH 350MA SOT23-5

Texas Instruments

¥263.00000 Details

OPA171AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥178.00000 Details

CAS-120TA

SWITCH SLIDE SPDT 100MA 6V

Nidec Copal Electronics

¥129.00000 Details
Additional Resources
Standard Package 1
Other Names 296-27885-6