REF5030IDGKT Series Voltage Reference IC Fixed 3V V ±0.05% 10mA 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 907.00000 ¥907
10 819.60000 ¥8,196
25 781.40000 ¥19,535
100 678.49000 ¥67,849

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43093-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥588.69240
  • Cut Tape (CT)  : 296-43093-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,890 - Immediate
  • Unit Price: ¥849.00000
  • Digi-Reel®  : 296-43093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,890 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-24501-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥648.00000
  • Cut Tape (CT)  : 296-24501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥907.00000

REF5030IDGKT

Datasheet
Digi-Key Part Number 296-24501-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF5030IDGKT
Copy  
Description IC VREF SERIES 0.05% 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Series Voltage Reference IC Fixed 3V V ±0.05% 10mA 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets REF5020,25,30,40,45,50 Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
Reference Design Library TIDA-01469: Motor Monitoring Using Wireless Vibration Sensor Reference Design
PCN Design/Specification REF50yyy 08/Jun/2020
Manufacturer Product Page REF5030IDGKT Specifications
EDA / CAD Models REF5030IDGKT by SnapEDA
REF5030IDGKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.2V ~ 18V
Current - Supply 1.2mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number REF5030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA350EA/250

IC OPAMP GP 1 CIRCUIT 8VSSOP

Texas Instruments

¥424.00000 Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

¥48.00000 Details

TPS3702CX12DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥330.00000 Details

TPS3702CX33DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥330.00000 Details

OPA4350EA/250

IC OPAMP GP 4 CIRCUIT 16SSOP

Texas Instruments

¥1,372.00000 Details

CFSH05-20L TR PBFREE

DIODE SCHOTTKY 20V 500MA SOD882

Central Semiconductor Corp

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24501-6