REF5030IDGKR Series Voltage Reference IC Fixed 3V V ±0.05% 10mA 8-VSSOP
Price & Procurement
1,869 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 849.00000 ¥849
10 766.70000 ¥7,667
25 730.96000 ¥18,274
100 634.71000 ¥63,471
250 606.18400 ¥151,546
500 588.69200 ¥294,346

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43093-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥588.69240
  • Cut Tape (CT)  : 296-43093-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,869 - Immediate
  • Unit Price: ¥849.00000
  • Tape & Reel (TR)  : 296-24501-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥648.00000
  • Cut Tape (CT)  : 296-24501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥907.00000
  • Digi-Reel®  : 296-24501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

REF5030IDGKR

Datasheet
Digi-Key Part Number 296-43093-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF5030IDGKR
Copy  
Description IC VREF SERIES 0.05% 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Series Voltage Reference IC Fixed 3V V ±0.05% 10mA 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.2V ~ 18V
Current - Supply 1.2mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number REF5030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS3702CX33DDCR

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥287.00000 Details

REF5030IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

¥907.00000 Details

REF5030AIDGKR

IC VREF SERIES 0.1% 8VSSOP

Texas Instruments

¥400.00000 Details

M40-3102045R

CONN RCPT 40POS 0.039 GOLD SMD

Harwin Inc.

¥585.00000 Details

IPN95R2K0P7ATMA1

MOSFET N-CH 950V 4A SOT223

Infineon Technologies

¥143.00000 Details

TP65H070LDG

GANFET N-CH 650V 25A 3PQFN

Transphorm

¥1,529.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43093-6