JPY | USD
Favorite

REF5025AQDRQ1 Series Voltage Reference IC ±0.1% 8-SOIC
Price & Procurement
2,578 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 397.00000 ¥397
10 356.40000 ¥3,564
25 337.00000 ¥8,425
100 277.08000 ¥27,708
250 248.62400 ¥62,156
500 239.64000 ¥119,820
1,000 199.20000 ¥199,200

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

REF5025AQDRQ1

Datasheet
Digi-Key Part Number 296-24222-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF5025AQDRQ1
Copy  
Description IC VREF SERIES 0.1% 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 8-SOIC

Copy  
Documents & Media
Datasheets REF50xx-Q1
Featured Product Power Management
PCN Design/Specification Datasheet Update 07/Apr/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 7.5µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7V ~ 18V
Current - Supply 1.2mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REF502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADS7953QDBTRQ1

IC ADC 12BIT SAR 38TSSOP

Texas Instruments

¥1,269.00000 Details

ADS7951QDBTRQ1

IC ADC 12BIT SAR 30TSSOP

Texas Instruments

¥855.00000 Details

OPA2348AQDRQ1

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥147.00000 Details

REF5050AQDRQ1

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

¥397.00000 Details

TPS65381AQDAPTQ1

IC REG AUTOMOTIVE 5OUT 32HTSSOP

Texas Instruments

¥707.00000 Details

SN74LVC1G32QDBVRQ1

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24222-6